Breakout Board Connectivity Raspberry Pi Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2029B

DigiKey Part Number
1528-2029B-ND
Manufacturer
Manufacturer Product Number
2029B
Description
ASSEMBLED PI COBBLER
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Breakout Board Connectivity Raspberry Pi Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Platform
Raspberry Pi
Type
Connectivity
Function
Breakout Board
Utilized IC / Part
-
Contents
Board(s), Cable(s)
Suggested Programming Environment
-
Interconnect System
Raspberry Pi HAT (40 pin)
Note
-
Primary Attributes
-
Secondary Attributes
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1145,94000 Kč145,94 Kč
Manufacturers Standard Package
Unit Price without VAT:145,94000 Kč
Unit Price with VAT:176,58740 Kč