


2019 | |
|---|---|
DigiKey Part Number | 1528-1041-ND |
Manufacturer | |
Manufacturer Product Number | 2019 |
Description | MMA8451 3AXIS ACCEL BREAKOUT BRD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MMA8451 - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Adafruit Industries LLC | Sensitivity 4096 count/g, 2048 count/g, 1024 count/g |
Packaging Box | Voltage - Supply 3V ~ 5V |
Part Status Active | Contents Board(s) |
Sensor Type Accelerometer, 3 Axis | Utilized IC / Part MMA8451 |
Sensing Range ±2g, 4g, 8g |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,93000 Kč | 166,93 Kč |
| Unit Price without VAT: | 166,93000 Kč |
|---|---|
| Unit Price with VAT: | 201,98530 Kč |










