
1935 | |
|---|---|
DigiKey Part Number | 1528-1935-ND |
Manufacturer | |
Manufacturer Product Number | 1935 |
Description | WIRED MINIATURE ELECTRET MICROPH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Analog Microphone Electret Condenser Omnidirectional () Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Sensitivity | - | |
S/N Ratio | - | |
Impedance | 2 kOhms | |
Voltage - Rated | 2 V | |
Port Location | Top | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height (Max) | - | |
Shape | Round | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |


