
1064 | |
|---|---|
DigiKey Part Number | 1528-1064-ND |
Manufacturer | |
Manufacturer Product Number | 1064 |
Description | ELECTRET MICROPHONE - 20HZ-20KHZ |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone Electret Condenser Omnidirectional (-44dB ±2dB @ 94dB SPL) Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -44dB ±2dB @ 94dB SPL | |
S/N Ratio | - | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 3 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.382" Dia (9.70mm) | |
Height (Max) | 0.185" (4.70mm) | |
Shape | Round | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |


