
1857 | |
|---|---|
DigiKey Part Number | 1528-2466-ND |
Manufacturer | |
Manufacturer Product Number | 1857 |
Description | SMALL 1.2 8X8 ULTRA BRIGHT SQUAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 8 x 8 White I2C 1.20" L x 1.20" W x 0.30" H (30.48mm x 30.48mm x 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Millicandela Rating | - | |
Internal Connection | - | |
Size / Dimension | 1.20" L x 1.20" W x 0.30" H (30.48mm x 30.48mm x 7.62mm) | |
Color | White | |
Configuration | 8 x 8 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,47000 Kč | 283,47 Kč |
| Unit Price without VAT: | 283,47000 Kč |
|---|---|
| Unit Price with VAT: | 342,99870 Kč |



