Dot Matrix Display Module 8 x 8 Blue I2C 1.20" L x 1.20" W x 0.30" H (30.48mm x 30.48mm x 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1853

DigiKey Part Number
1528-2463-ND
Manufacturer
Manufacturer Product Number
1853
Description
SMALL 1.2 8X8 ULTRA BRIGHT SQUAR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Dot Matrix Display Module 8 x 8 Blue I2C 1.20" L x 1.20" W x 0.30" H (30.48mm x 30.48mm x 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Millicandela Rating
-
Internal Connection
-
Size / Dimension
1.20" L x 1.20" W x 0.30" H (30.48mm x 30.48mm x 7.62mm)
Color
Blue
Configuration
8 x 8
Voltage - Forward (Vf) (Typ)
-
Interface
I2C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1283,47000 Kč283,47 Kč
Manufacturers Standard Package
Unit Price without VAT:283,47000 Kč
Unit Price with VAT:342,99870 Kč