Wearables LED Green Lighting - 5 Pieces
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1756

DigiKey Part Number
1528-1526-ND
Manufacturer
Manufacturer Product Number
1756
Description
ADAFRUIT LED SEQUINS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Wearables LED Green Lighting - 5 Pieces
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
Lighting
Type
LED Green
Specifications
5 Pieces
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,94000 Kč82,94 Kč
Manufacturers Standard Package
Unit Price without VAT:82,94000 Kč
Unit Price with VAT:100,35740 Kč