Direct

1736 | |
|---|---|
DigiKey Part Number | 1528-1200-ND |
Manufacturer | |
Manufacturer Product Number | 1736 |
Description | BLACK USB KEYBOARD |
Customer Reference | |
Detailed Description | Black USB Key Keyboard, Mini |
Datasheet | Datasheet |
Category | Type Keyboard, Mini |
Manufacturer Adafruit Industries LLC | Interface USB |
Packaging Bulk | Color Black |
Part Status Active | Size / Dimension 12.010" L x 5.390" W x 0.710" H (305.00mm x 137.00mm x 18.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G86-52400EUADAA | Cherry Americas LLC | 0 | CH961-ND | 0,00000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,93000 Kč | 208,93 Kč |
| Unit Price without VAT: | 208,93000 Kč |
|---|---|
| Unit Price with VAT: | 252,80530 Kč |




