New at DigiKey
U.FL (UMCC) Connector Plug, Male Pin Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1661

DigiKey Part Number
1528-1661-ND
Manufacturer
Manufacturer Product Number
1661
Description
UFL SMT ANTENNA CONNECTOR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
U.FL (UMCC) Connector Plug, Male Pin Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
-
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč