



1480 | |
|---|---|
DigiKey Part Number | 1528-1866-ND |
Manufacturer | |
Manufacturer Product Number | 1480 |
Description | GRAPHIC DISPLAY TFT RGB 2.2" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color SPI 2.2" (55.88mm) 320 x 240 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 2.2" (55.88mm) | |
Viewing Area | 34.85mm W x 46.12mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 240 | |
Interface | SPI | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,90000 Kč | 523,90 Kč |
| Unit Price without VAT: | 523,90000 Kč |
|---|---|
| Unit Price with VAT: | 633,91900 Kč |



