DC Motor Servomotor, RC (Hobby)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1449

DigiKey Part Number
1528-1089-ND
Manufacturer
Manufacturer Product Number
1449
Description
SERVOMOTOR RC MICRO ANALOG PLAST
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
DC Motor Servomotor, RC (Hobby)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Servomotor, RC (Hobby)
Motor Type
-
Voltage - Rated
-
RPM
-
Torque - Rated (oz-in / mNm)
22.24 / 157
Power - Rated
-
Encoder Type
-
Size / Dimension
Rectangular - 0.450" x 0.890" (11.57mm x 29.45mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads with Connector
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
0.03 lb (13.61 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1208,93000 Kč208,93 Kč
Manufacturers Standard Package
Unit Price without VAT:208,93000 Kč
Unit Price with VAT:252,80530 Kč