
1313 | |
|---|---|
DigiKey Part Number | 1528-1313-ND |
Manufacturer | |
Manufacturer Product Number | 1313 |
Description | SPEAKER - 3 DIAMETER - 8 OHM 1 W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 260 Hz ~ 12 kHz Top Round, Square Frame |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 260 Hz ~ 12 kHz | |
Frequency - Self Resonant | 260Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 93.20 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 3.060" L x 3.060" W (77.72mm x 77.72mm) | |
Height - Seated (Max) | 1.000" (25.40mm) | |
Operating Temperature | - | |
Distortion Rating | 5% Max @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |



