
L16-50-63-12-S | |
|---|---|
DigiKey Part Number | 2495-L16-50-63-12-S-ND |
Manufacturer | |
Manufacturer Product Number | L16-50-63-12-S |
Description | L16-S MINIATURE LINEAR ACTUATOR |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Actuonix Motion Devices Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Brushed | |
Stroke Length | 1.969" (50.00mm) | |
Load Force (Dynamic) | 22.48lbf (100.0N) | |
Load Force (Static) | 56.20lbf (250.0N) | |
Speed | 0.79 in/s (20.0 mm/s) | |
Duty Cycle | 20% | |
Voltage - Rated | 12VDC | |
Construction | Ball Screw | |
Accuracy | ±0.30mm | |
Acceleration | - | |
Features | Limit Switches | |
Gear Reduction Ratio | 63 | |
Feedback Type | - | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | -10°C ~ 50°C | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 894,50000 Kč | 1 894,50 Kč |
| Unit Price without VAT: | 1 894,50000 Kč |
|---|---|
| Unit Price with VAT: | 2 292,34500 Kč |






