
L16-140-150-6-R | |
|---|---|
DigiKey Part Number | 2495-L16-140-150-6-R-ND |
Manufacturer | |
Manufacturer Product Number | L16-140-150-6-R |
Description | L16-R MINIATURE LINEAR SERVO |
Customer Reference | |
Detailed Description | Linear Actuator Brushed 5.512" (140.00mm) Ball Screw RC Linear Servo 6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Actuonix Motion Devices Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Brushed | |
Stroke Length | 5.512" (140.00mm) | |
Load Force (Dynamic) | 44.96lbf (200.0N) | |
Load Force (Static) | 56.20lbf (250.0N) | |
Speed | 0.32 in/s (8.0 mm/s) | |
Duty Cycle | 20% | |
Voltage - Rated | 6VDC | |
Construction | Ball Screw | |
Accuracy | ±0.50mm | |
Acceleration | - | |
Features | RC Linear Servo | |
Gear Reduction Ratio | 150 | |
Feedback Type | - | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | -10°C ~ 50°C | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Approval Agency | - | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 889,82000 Kč | 1 889,82 Kč |
| Unit Price without VAT: | 1 889,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 286,68220 Kč |


