Enclosed AC DC Converters 2 Output 12V -12V 105 ~ 125 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB12-50

DigiKey Part Number
5006-DB12-50-ND
Manufacturer
Manufacturer Product Number
DB12-50
Description
AC/DC CONVERTER 12V -12V
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 12V -12V 105 ~ 125 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
2
Voltage - Input
105 ~ 125 VAC
Voltage - Output 1
12V
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
500 mA
Current - Output 2
500 mA
Power (Watts)
-
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-20°C ~ 71°C
Features
Adjustable Output
Mounting Type
Chassis Mount
Size / Dimension
3.53" L x 2.53" W x 2.43" H (89.7mm x 64.3mm x 61.7mm)
Approval Agency
CE, cURus
Standard Number
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 996
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Acopian Power Supplies
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 788,41000 Kč6 788,41 Kč
56 672,30200 Kč33 361,51 Kč
106 556,27500 Kč65 562,75 Kč
256 440,23080 Kč161 005,77 Kč
Unit Price without VAT:6 788,41000 Kč
Unit Price with VAT:8 213,97610 Kč