24EB20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24EB20
24EB20

5EB150

DigiKey Part Number
5006-5EB150-ND
Manufacturer
Manufacturer Product Number
5EB150
Description
AC/DC CONVERTER
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 105 ~ 125 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
105 ~ 125 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
1.5 A
Power (Watts)
-
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-20°C ~ 71°C
Features
Adjustable Output
Mounting Type
Chassis Mount
Size / Dimension
3.53" L x 2.53" W x 1.65" H (89.7mm x 64.3mm x 41.9mm)
Approval Agency
CE, cURus
Standard Number
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 458
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Acopian Power Supplies
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 367,74000 Kč5 367,74 Kč
55 252,93200 Kč26 264,66 Kč
105 138,25000 Kč51 382,50 Kč
255 023,55880 Kč125 588,97 Kč
Unit Price without VAT:5 367,74000 Kč
Unit Price with VAT:6 494,96540 Kč