Enclosed AC DC Converters 1 Output 48V 85 ~ 130 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

48WB105

DigiKey Part Number
5006-48WB105-ND
Manufacturer
Manufacturer Product Number
48WB105
Description
AC/DC CONVERTER
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 85 ~ 130 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 130 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
1.05 A
Power (Watts)
-
Applications
ITE (Commercial)
Voltage - Isolation
1.4 kV
Efficiency
76%
Operating Temperature
-10°C ~ 71°C
Features
Adjustable Output
Mounting Type
Chassis Mount
Size / Dimension
3.53" L x 2.53" W x 2.45" H (89.7mm x 64.3mm x 62.2mm)
Approval Agency
-
Standard Number
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 496
MARKETPLACE PRODUCT
Will ship in approximately 6 days from Acopian Power Supplies
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:1000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 216,10000 Kč8 216,10 Kč
58 094,52000 Kč40 472,60 Kč
107 972,96200 Kč79 729,62 Kč
257 851,42080 Kč196 285,52 Kč
Unit Price without VAT:8 216,10000 Kč
Unit Price with VAT:9 941,48100 Kč