


10EB24 | |
|---|---|
DigiKey Part Number | 5006-10EB24-ND |
Manufacturer | |
Manufacturer Product Number | 10EB24 |
Description | AC/DC CONVERTER |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 10V 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 240 mA |
Mfr | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature -20°C ~ 71°C |
Part Status Active | Features Adjustable Output |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.53" L x 2.53" W x 1.41" H (89.7mm x 64.3mm x 35.8mm) |
Voltage - Input 105 ~ 125 VAC | Approval Agency CE, cURus |
Voltage - Output 1 10V |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 237,21000 Kč | 4 237,21 Kč |
| 5 | 4 116,45800 Kč | 20 582,29 Kč |
| 10 | 3 995,76800 Kč | 39 957,68 Kč |
| 25 | 3 875,04360 Kč | 96 876,09 Kč |
| Unit Price without VAT: | 4 237,21000 Kč |
|---|---|
| Unit Price with VAT: | 5 127,02410 Kč |


