
91782-31408-NV-01 | |
|---|---|
DigiKey Part Number | 4294-91782-31408-NV-01TR-ND - Tape & Reel (TR) 4294-91782-31408-NV-01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 91782-31408-NV-01 |
Description | MXM-3 PCIE 4 0.5MM 314P H 7.5MM |
Customer Reference | |
Detailed Description | 314 Position Female Connector MXM 3.0 Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | MXM 3.0 | |
Gender | Female | |
Number of Positions/Bay/Row | 157 | |
Number of Positions | 314 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,99000 Kč | 107,99 Kč |
| 10 | 91,73600 Kč | 917,36 Kč |
| 25 | 85,98520 Kč | 2 149,63 Kč |
| 50 | 81,88020 Kč | 4 094,01 Kč |
| 100 | 77,97130 Kč | 7 797,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 70,70590 Kč | 28 282,36 Kč |
| 800 | 67,33290 Kč | 53 866,32 Kč |
| 1 200 | 65,43568 Kč | 78 522,82 Kč |
| 2 000 | 63,12180 Kč | 126 243,60 Kč |
| 2 800 | 61,64275 Kč | 172 599,70 Kč |
| Unit Price without VAT: | 107,99000 Kč |
|---|---|
| Unit Price with VAT: | 130,66790 Kč |











