85106-T-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85106-T-L

DigiKey Part Number
4294-85106-T-LTR-ND - Tape & Reel (TR)
4294-85106-T-LCT-ND - Cut Tape (CT)
4294-85106-T-LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
85106-T-L
Description
28-32AWG TERMINAL 1.25P
Customer Reference
Detailed Description
WTB Tin Terminal Connector 28-34 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aces Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Terminal Type
Through Board
Hole Diameter
-
Insulation Diameter
-
Length - Overall
-
Wire Gauge
28-34 AWG
Contact Material
Copper Alloy
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 930
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,40000 Kč4,00 Kč
250,37880 Kč9,47 Kč
500,36200 Kč18,10 Kč
1000,34520 Kč34,52 Kč
2500,32248 Kč80,62 Kč
5000,30734 Kč153,67 Kč
1 0000,29260 Kč292,60 Kč
2 5000,27432 Kč685,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,24869 Kč2 486,90 Kč
20 0000,23679 Kč4 735,80 Kč
30 0000,23010 Kč6 903,00 Kč
50 0000,22195 Kč11 097,50 Kč
70 0000,21674 Kč15 171,80 Kč
100 0000,21135 Kč21 135,00 Kč
250 0000,19812 Kč49 530,00 Kč
500 0000,18866 Kč94 330,00 Kč
1 000 0000,17966 Kč179 660,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč