


52729-1247D-021 | |
|---|---|
DigiKey Part Number | 4294-52729-1247D-021TR-ND - Tape & Reel (TR) 4294-52729-1247D-021CT-ND - Cut Tape (CT) 4294-52729-1247D-021DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 52729-1247D-021 |
Description | MCIO Gen 5 V/T 85Ohm 124P 30u |
Customer Reference | |
Detailed Description | 124 Position Female Connector PCI Express™ Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 124 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,49000 Kč | 174,49 Kč |
| 10 | 148,30900 Kč | 1 483,09 Kč |
| 25 | 139,00680 Kč | 3 475,17 Kč |
| 50 | 132,36720 Kč | 6 618,36 Kč |
| 100 | 126,04680 Kč | 12 604,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 123,56380 Kč | 24 712,76 Kč |
| 400 | 117,66860 Kč | 47 067,44 Kč |
| 600 | 114,35300 Kč | 68 611,80 Kč |
| 1 000 | 110,30963 Kč | 110 309,63 Kč |
| 1 400 | 107,72454 Kč | 150 814,36 Kč |
| Unit Price without VAT: | 174,49000 Kč |
|---|---|
| Unit Price with VAT: | 211,13290 Kč |


