


52729-0747D-021 | |
|---|---|
DigiKey Part Number | 4294-52729-0747D-021TR-ND - Tape & Reel (TR) 4294-52729-0747D-021CT-ND - Cut Tape (CT) 4294-52729-0747D-021DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 52729-0747D-021 |
Description | MCIO Gen 5 V/T 85Ohm 74P 30u" |
Customer Reference | |
Detailed Description | 74 Position Female Connector PCI Express™ Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 37 | |
Number of Positions | 74 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,40000 Kč | 109,40 Kč |
| 10 | 92,95800 Kč | 929,58 Kč |
| 25 | 87,14160 Kč | 2 178,54 Kč |
| 50 | 82,97560 Kč | 4 148,78 Kč |
| 100 | 79,01340 Kč | 7 901,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 77,45425 Kč | 15 490,85 Kč |
| 400 | 73,75810 Kč | 29 503,24 Kč |
| 600 | 71,67912 Kč | 43 007,47 Kč |
| 1 000 | 69,14326 Kč | 69 143,26 Kč |
| 1 400 | 67,52282 Kč | 94 531,95 Kč |
| 2 000 | 65,84658 Kč | 131 693,16 Kč |
| Unit Price without VAT: | 109,40000 Kč |
|---|---|
| Unit Price with VAT: | 132,37400 Kč |



