51625-01201-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51625-01201-001

DigiKey Part Number
4294-51625-01201-001TR-ND - Tape & Reel (TR)
4294-51625-01201-001CT-ND - Cut Tape (CT)
4294-51625-01201-001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
51625-01201-001
Description
0.5MM PITCH 12P EASY-ON FPC CONN
Customer Reference
Detailed Description
12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aces Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
12
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.071" (1.80mm)
Locking Feature
Flip Lock
Cable End Type
Tabbed, Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Thermoplastic
Actuator Material
Thermoplastic
Features
Solder Retention
Voltage Rating
-
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
-
Contact Finish Thickness
Flash
Housing Color
Black
Actuator Color
White
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 988
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,58000 Kč4,58 Kč
103,85400 Kč38,54 Kč
253,61600 Kč90,40 Kč
503,44520 Kč172,26 Kč
1003,27860 Kč327,86 Kč
2503,07284 Kč768,21 Kč
5002,92620 Kč1 463,10 Kč
1 0002,78622 Kč2 786,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,65302 Kč5 306,04 Kč
4 0002,52626 Kč10 105,04 Kč
6 0002,45499 Kč14 729,94 Kč
10 0002,36806 Kč23 680,60 Kč
14 0002,31250 Kč32 375,00 Kč
20 0002,25505 Kč45 101,00 Kč
50 0002,11394 Kč105 697,00 Kč
100 0002,01313 Kč201 313,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,58000 Kč
Unit Price with VAT:5,54180 Kč