New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51273-00501-001

DigiKey Part Number
4294-51273-00501-001TR-ND - Tape & Reel (TR)
4294-51273-00501-001CT-ND - Cut Tape (CT)
4294-51273-00501-001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
51273-00501-001
Description
5 POS, 1.2 MM PITCH WTB WAFER CO
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 5 position 0.047" (1.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 3 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.057" (1.45mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Plastic, Halogen Free
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Gray
Current Rating (Amps)
2A
Voltage Rating
50VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,32000 Kč8,32 Kč
107,13600 Kč71,36 Kč
1006,06080 Kč606,08 Kč
5005,40914 Kč2 704,57 Kč
1 0005,15053 Kč5 150,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,82782 Kč12 069,55 Kč
5 0004,59734 Kč22 986,70 Kč
7 5004,46769 Kč33 507,68 Kč
12 5004,30957 Kč53 869,62 Kč
17 5004,20853 Kč73 649,27 Kč
25 0004,10402 Kč102 600,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,32000 Kč
Unit Price with VAT:10,06720 Kč