
50247-020H0H0-001 | |
|---|---|
DigiKey Part Number | 4294-50247-020H0H0-001-ND |
Manufacturer | |
Manufacturer Product Number | 50247-020H0H0-001 |
Description | 20P, 1.0MM WTB HOUSING WHITE |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector Crimp Tin 28-32 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.039" (1.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 28-32 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,66300 Kč | 16,63 Kč |
| 25 | 1,56600 Kč | 39,15 Kč |
| 50 | 1,49040 Kč | 74,52 Kč |
| 100 | 1,41670 Kč | 141,67 Kč |
| 250 | 1,32868 Kč | 332,17 Kč |
| 500 | 1,26468 Kč | 632,34 Kč |
| 1 000 | 1,20427 Kč | 1 204,27 Kč |
| 3 000 | 1,11432 Kč | 3 342,96 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |


