
50247-010H0H0-001 | |
|---|---|
DigiKey Part Number | 4294-50247-010H0H0-001-ND |
Manufacturer | |
Manufacturer Product Number | 50247-010H0H0-001 |
Description | 10P, 1.0MM WTB HOUSING WHITE |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector Crimp Tin 28-32 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.039" (1.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 28-32 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,95300 Kč | 19,53 Kč |
| 25 | 1,83960 Kč | 45,99 Kč |
| 50 | 1,75120 Kč | 87,56 Kč |
| 100 | 1,66720 Kč | 166,72 Kč |
| 250 | 1,56224 Kč | 390,56 Kč |
| 500 | 1,48708 Kč | 743,54 Kč |
| 1 000 | 1,41590 Kč | 1 415,90 Kč |
| 3 000 | 1,31014 Kč | 3 930,42 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |





