



XR112 | |
|---|---|
DigiKey Part Number | 1891-1003-ND |
Manufacturer | |
Manufacturer Product Number | XR112 |
Description | A111 RADAR SENSOR MODULE XC112 |
Customer Reference | |
Detailed Description | A111, XC112 - Radar Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensitivity 60GHz |
Manufacturer Acconeer AB | Contents Board(s), Cable(s) |
Packaging Box | Utilized IC / Part A111, XC112 |
Part Status Obsolete | Base Product Number |
Sensor Type Radar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XE121 | Acconeer AB | 93 | 1891-XE121-ND | 3 245,32000 Kč | MFR Recommended |





