XE132 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Acconeer AB
In Stock: 300
Unit Price: 2 542,65000 Kč
Datasheet
A111, XM132 - Radar Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A111, XM132 - Radar Sensor Evaluation Board
XE132_Bottom
Getting started with the Acconeer XE132

XE132

DigiKey Part Number
1891-XE132-ND
Manufacturer
Manufacturer Product Number
XE132
Description
EVAL BOARD A111 XM132
Customer Reference
Detailed Description
A111, XM132 - Radar Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Acconeer AB
Series
-
Packaging
Box
Part Status
Obsolete
Sensor Type
Radar
Sensing Range
-
Interface
-
Sensitivity
60GHz
Voltage - Supply
-
Embedded
Yes, MCU, 32-Bit
Contents
Board(s)
Utilized IC / Part
A111, XM132
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes