XB112 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Acconeer AB
In Stock: 306
Unit Price: 2 542,65000 Kč
Datasheet
XM112 - Radar Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XM112 - Radar Sensor Evaluation Board
XB112_Back
Getting started with the Acconeer XM112 & XB112

XB112

DigiKey Part Number
1891-1006-ND
Manufacturer
Manufacturer Product Number
XB112
Description
BREAKOUT BOARD FOR XM112
Customer Reference
Detailed Description
XM112 - Radar Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Acconeer AB
Series
-
Packaging
Box
Part Status
Obsolete
Sensor Type
Radar
Sensing Range
-
Interface
UART, USB
Sensitivity
60GHz
Voltage - Supply
5V, USB
Embedded
-
Contents
Partially Populated Board(s) - Main IC/Module/Part Not Included
Utilized IC / Part
XM112
Note
Main IC/Module/Part Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes