



S515PROJ-050 | |
|---|---|
DigiKey Part Number | 6020-S515PROJ-050TB-ND |
Manufacturer | AC WORKS® |
Manufacturer Product Number | S515PROJ-050 |
Description | 50ft 15A NEMA 5-15P to Wire End |
Customer Reference | |
Detailed Description | 50.00' (15.24m) Power Cord Black NEMA 5-15P To SJTW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC WORKS® | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
Number of Conductors | 3 | |
Cord Type | SJTW | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 50.00' (15.24m) | |
Approval Agency Marking | cULus | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -40°C ~ 105°C | |
Features | Strain Relief |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 784,74000 Kč | 784,74 Kč |
| 10 | 666,94800 Kč | 6 669,48 Kč |
| 25 | 625,19360 Kč | 15 629,84 Kč |
| 50 | 595,36560 Kč | 29 768,28 Kč |
| 100 | 566,97750 Kč | 56 697,75 Kč |
| 250 | 531,52596 Kč | 132 881,49 Kč |
| Unit Price without VAT: | 784,74000 Kč |
|---|---|
| Unit Price with VAT: | 949,53540 Kč |





