



MD15AC13-180 | |
|---|---|
DigiKey Part Number | 6020-MD15AC13-180TB-ND |
Manufacturer | |
Manufacturer Product Number | MD15AC13-180 |
Description | 15A 15FT Medical Grade Power Cor |
Customer Reference | |
Detailed Description | 15.00' (4.57m) Power Cord Gray NEMA 5-15P To IEC 320-C13 SJTW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJTW | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 15.00' (4.57m) | |
Approval Agency Marking | cULus | |
Approved Countries | Canada, United States | |
Color | Gray | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -35°C ~ 105°C | |
Features | Hospital Grade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 812,62000 Kč | 812,62 Kč |
| 10 | 690,77100 Kč | 6 907,71 Kč |
| 25 | 647,52800 Kč | 16 188,20 Kč |
| 50 | 616,63560 Kč | 30 831,78 Kč |
| 100 | 587,22800 Kč | 58 722,80 Kč |
| 250 | 550,51044 Kč | 137 627,61 Kč |
| Unit Price without VAT: | 812,62000 Kč |
|---|---|
| Unit Price with VAT: | 983,27020 Kč |




