



MD10AC13-036 | |
|---|---|
DigiKey Part Number | 6020-MD10AC13-036-ND |
Manufacturer | |
Manufacturer Product Number | MD10AC13-036 |
Description | 3ft 10A Medical Grade Cord C13 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Gray NEMA 5-15P To IEC 320-C13 SJTW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJTW | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | cULus | |
Approved Countries | Canada, United States | |
Color | Gray | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -35°C ~ 105°C | |
Features | Hospital Grade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,70000 Kč | 310,70 Kč |
| 10 | 264,05100 Kč | 2 640,51 Kč |
| 25 | 247,51440 Kč | 6 187,86 Kč |
| 50 | 235,69680 Kč | 11 784,84 Kč |
| 100 | 224,45190 Kč | 22 445,19 Kč |
| 250 | 210,41076 Kč | 52 602,69 Kč |
| 500 | 200,37790 Kč | 100 188,95 Kč |
| 1 000 | 190,82730 Kč | 190 827,30 Kč |
| Unit Price without VAT: | 310,70000 Kč |
|---|---|
| Unit Price with VAT: | 375,94700 Kč |



