



ADL1530L630 | |
|---|---|
DigiKey Part Number | 6020-ADL1530L630-ND |
Manufacturer | |
Manufacturer Product Number | ADL1530L630 |
Description | L15-30P to L6-30R Compact Adapte |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Connector Adapter For Power Entry Inlets and Outlets |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | Power Entry Inlets and Outlets | |
Region Utilized | North America |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 224,27000 Kč | 1 224,27 Kč |
| 10 | 1 040,54400 Kč | 10 405,44 Kč |
| 25 | 975,43160 Kč | 24 385,79 Kč |
| 50 | 928,91540 Kč | 46 445,77 Kč |
| 100 | 884,62630 Kč | 88 462,63 Kč |
| Unit Price without VAT: | 1 224,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 481,36670 Kč |


