PRO-EX-333_View 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PRO-EX-333_View 1
PRO-EX-333_View 2

PRO-EX-333

DigiKey Part Number
535-PRO-EX-333-ND
Manufacturer
Manufacturer Product Number
PRO-EX-333
Description
RF ANT 2.4GHZ WHIP TILT RP-SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Tilt RP-SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.48GHz
Antenna Type
Whip, Tilt
Number of Bands
1
VSWR
2
Return Loss
-
Gain
3dBi
Features
-
Termination
RP-SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
3.268" (83.00mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 129
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1199,55000 Kč199,55 Kč
10170,54700 Kč1 705,47 Kč
50154,84380 Kč7 742,19 Kč
100149,95810 Kč14 995,81 Kč
250132,52152 Kč33 130,38 Kč
500128,56920 Kč64 284,60 Kč
1 000117,10220 Kč117 102,20 Kč
Manufacturers Standard Package
Unit Price without VAT:199,55000 Kč
Unit Price with VAT:241,45550 Kč