
PRO-EX-296 | |
|---|---|
DigiKey Part Number | 535-PRO-EX-296-ND |
Manufacturer | |
Manufacturer Product Number | PRO-EX-296 |
Description | RF ANT 2.4GHZ WHIP STR CAB PAN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Whip, Straight U.FL (UMCC), I-PEX MHF1 Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.485GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 3dBi | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 1.102" (28.00mm) | |
Applications | ISM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,35000 Kč | 188,35 Kč |
| 10 | 146,16700 Kč | 1 461,67 Kč |
| 50 | 129,29720 Kč | 6 464,86 Kč |
| 100 | 124,07090 Kč | 12 407,09 Kč |
| 250 | 118,55472 Kč | 29 638,68 Kč |
| 500 | 115,22904 Kč | 57 614,52 Kč |
| 1 000 | 112,49259 Kč | 112 492,59 Kč |
| Unit Price without VAT: | 188,35000 Kč |
|---|---|
| Unit Price with VAT: | 227,90350 Kč |

