327
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRO-EX-327

DigiKey Part Number
535-PRO-EX-327-ND
Manufacturer
Manufacturer Product Number
PRO-EX-327
Description
RF ANT 2.4GHZ WHIP STR CAB PAN
Customer Reference
Detailed Description
RF ANTENNA ISM Whip, Straight U.FL (UMCC), I-PEX MHF1 Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.485GHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
2
Return Loss
-
Gain
3dBi
Features
Cable - 100mm
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
2.756" (70.00mm)
Applications
ISM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1206,71000 Kč206,71 Kč
10161,24300 Kč1 612,43 Kč
50142,99260 Kč7 149,63 Kč
100137,34280 Kč13 734,28 Kč
250131,37640 Kč32 844,10 Kč
500127,78108 Kč63 890,54 Kč
1 000124,82124 Kč124 821,24 Kč
Manufacturers Standard Package
Unit Price without VAT:206,71000 Kč
Unit Price with VAT:250,11910 Kč