


AXS-3215-02-01 | |
|---|---|
DigiKey Part Number | 535-10117-ND |
Manufacturer | |
Manufacturer Product Number | AXS-3215-02-01 |
Description | SOCKET 2PAD 3.2X1.5 CRYSTAL |
Customer Reference | |
Detailed Description | 2 Position For use with Crystals |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Socket, Test and Burn In | |
For Use With/Related Products | Crystals | |
Number of Positions | 2 | |
Package Accepted | 3.20mm x 1.50mm x 0.80mm | |
Specifications | - | |
Includes | - | |
Temperature | -30°C ~ 150°C |


