


| AXS-2520-04-01 | |
|---|---|
| DigiKey Part Number | 535-10109-ND | 
| Manufacturer | |
| Manufacturer Product Number | AXS-2520-04-01 | 
| Description | SOCKET 4PAD 2.5X2.0 OSCILLATOR | 
| Customer Reference | |
| Detailed Description | 4 Position For use with Crystal Oscillators | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Abracon LLC | |
| Series | - | |
| Packaging | Box | |
| Part Status | Obsolete | |
| Accessory Type | Socket, Test and Burn In | |
| For Use With/Related Products | Crystal Oscillators | |
| Number of Positions | 4 | |
| Package Accepted | 2.50mm x 2.00mm x 0.80mm | |
| Specifications | - | |
| Includes | - | |
| Temperature | -30°C ~ 150°C | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic