


ASDM1-16.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-9787-2-ND - Tape & Reel (TR) 535-9787-1-ND - Cut Tape (CT) 535-9787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDM1-16.000MHZ-LC-T |
Description | MEMS OSC XO 16.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDM1-16.000MHZ-LC-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,68000 Kč | 55,68 Kč |
| 10 | 48,42600 Kč | 484,26 Kč |
| 25 | 45,79040 Kč | 1 144,76 Kč |
| 50 | 43,89660 Kč | 2 194,83 Kč |
| 100 | 42,08220 Kč | 4 208,22 Kč |
| 250 | 39,79728 Kč | 9 949,32 Kč |
| 500 | 38,15306 Kč | 19 076,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,57825 Kč | 36 578,25 Kč |
| 2 000 | 35,06967 Kč | 70 139,34 Kč |
| 3 000 | 34,21692 Kč | 102 650,76 Kč |
| 5 000 | 33,17293 Kč | 165 864,65 Kč |
| Unit Price without VAT: | 55,68000 Kč |
|---|---|
| Unit Price with VAT: | 67,37280 Kč |

