


AWSCR-3.68CPLB-C30-T4 | |
|---|---|
DigiKey Part Number | 535-15083-2-ND - Tape & Reel (TR) 535-15083-1-ND - Cut Tape (CT) 535-15083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWSCR-3.68CPLB-C30-T4 |
Description | CERAMIC RES 3.6800MHZ 30PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.68 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.4% 30 Ohms -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 3.68 MHz | |
Frequency Stability | ±0.4% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 30 pF | |
Impedance | 30 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.236" L x 0.118" W (6.00mm x 3.00mm) | |
Height | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,64300 Kč | 76,43 Kč |
| 25 | 7,23160 Kč | 180,79 Kč |
| 50 | 6,92940 Kč | 346,47 Kč |
| 100 | 6,64380 Kč | 664,38 Kč |
| 250 | 6,28176 Kč | 1 570,44 Kč |
| 500 | 6,02222 Kč | 3 011,11 Kč |
| 1 000 | 5,77298 Kč | 5 772,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,30525 Kč | 21 221,00 Kč |
| 8 000 | 5,08593 Kč | 40 687,44 Kč |
| 12 000 | 4,96192 Kč | 59 543,04 Kč |
| 20 000 | 4,81003 Kč | 96 200,60 Kč |
| 28 000 | 4,71255 Kč | 131 951,40 Kč |
| 40 000 | 4,61144 Kč | 184 457,60 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |




