
ATXAIG-H12-F-12.000MHZ-F25-T3 | |
---|---|
DigiKey Part Number | 535-ATXAIG-H12-F-12.000MHZ-F25-T3TR-ND - Tape & Reel (TR) 535-ATXAIG-H12-F-12.000MHZ-F25-T3CT-ND - Cut Tape (CT) 535-ATXAIG-H12-F-12.000MHZ-F25-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATXAIG-H12-F-12.000MHZ-F25-T3 |
Description | XTAL OSC TCXO 20 MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz TCXO CMOS Oscillator 1.68V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.68V ~ 3.63V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 47,91000 Kč | 47,91 Kč |
10 | 46,82600 Kč | 468,26 Kč |
50 | 44,60120 Kč | 2 230,06 Kč |
100 | 39,02710 Kč | 3 902,71 Kč |
500 | 37,91102 Kč | 18 955,51 Kč |
1 000 | 32,33587 Kč | 32 335,87 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 30,10581 Kč | 90 317,43 Kč |
6 000 | 28,99078 Kč | 173 944,68 Kč |
Unit Price without VAT: | 47,91000 Kč |
---|---|
Unit Price with VAT: | 57,97110 Kč |