
ATX-H11-F-24.000MHZ-F25-T | |
|---|---|
DigiKey Part Number | 535-ATX-H11-F-24.000MHZ-F25-TTR-ND - Tape & Reel (TR) 535-ATX-H11-F-24.000MHZ-F25-TCT-ND - Cut Tape (CT) 535-ATX-H11-F-24.000MHZ-F25-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATX-H11-F-24.000MHZ-F25-T |
Description | XTAL OSC TCXO 24MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz TCXO CMOS Oscillator 1.68V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 1.68V ~ 3.63V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 34,79400 Kč | 347,94 Kč |
| 25 | 32,89960 Kč | 822,49 Kč |
| 50 | 31,53900 Kč | 1 576,95 Kč |
| 100 | 30,23290 Kč | 3 023,29 Kč |
| 250 | 28,59088 Kč | 7 147,72 Kč |
| 500 | 27,40910 Kč | 13 704,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,27711 Kč | 26 277,11 Kč |
| 2 000 | 25,19235 Kč | 50 384,70 Kč |
| 3 000 | 24,57907 Kč | 73 737,21 Kč |
| 5 000 | 23,82828 Kč | 119 141,40 Kč |
| 7 000 | 23,34654 Kč | 163 425,78 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |








