


ASVMPLV-120.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-12186-2-ND - Tape & Reel (TR) 535-12186-1-ND - Cut Tape (CT) 535-12186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASVMPLV-120.000MHZ-LC-T |
Description | MEMS OSC XO 120.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ASVMPLV-120.000MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 32mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 22mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,98000 Kč | 123,98 Kč |
| 10 | 121,18500 Kč | 1 211,85 Kč |
| 25 | 117,08840 Kč | 2 927,21 Kč |
| 50 | 112,26800 Kč | 5 613,40 Kč |
| 100 | 108,54430 Kč | 10 854,43 Kč |
| 250 | 74,71908 Kč | 18 679,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 95,99537 Kč | 95 995,37 Kč |
| 2 000 | 93,96383 Kč | 187 927,66 Kč |
| 3 000 | 61,73846 Kč | 185 215,38 Kč |
| Unit Price without VAT: | 123,98000 Kč |
|---|---|
| Unit Price with VAT: | 150,01580 Kč |











