


ASVMB-80.000MHZ-LY-T | |
---|---|
DigiKey Part Number | 535-11211-2-ND - Tape & Reel (TR) 535-ASVMB-80.000MHZ-LY-TCT-ND - Cut Tape (CT) 535-ASVMB-80.000MHZ-LY-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASVMB-80.000MHZ-LY-T |
Description | MEMS OSC XO 80.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ASVMB-80.000MHZ-LY-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 80 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN Exposed Pad | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 99,36000 Kč | 99,36 Kč |
10 | 86,42400 Kč | 864,24 Kč |
25 | 81,72840 Kč | 2 043,21 Kč |
50 | 80,19140 Kč | 4 009,57 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 65,29997 Kč | 65 299,97 Kč |
2 000 | 62,61259 Kč | 125 225,18 Kč |
3 000 | 61,09321 Kč | 183 279,63 Kč |
Unit Price without VAT: | 99,36000 Kč |
---|---|
Unit Price with VAT: | 120,22560 Kč |