


ASV-11.0592MHZ-EJ-T | |
|---|---|
DigiKey Part Number | 535-9308-2-ND - Tape & Reel (TR) 535-9308-1-ND - Cut Tape (CT) 535-9308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV-11.0592MHZ-EJ-T |
Description | XTAL OSC XO 11.0592MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 11.0592 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV-11.0592MHZ-EJ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5.08) | |
Size / Dimension | 0.276" L x 0.200" W (7.00mm x 5.08mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,37000 Kč | 27,37 Kč |
| 10 | 23,72300 Kč | 237,23 Kč |
| 25 | 22,43080 Kč | 560,77 Kč |
| 50 | 21,50040 Kč | 1 075,02 Kč |
| 100 | 20,61220 Kč | 2 061,22 Kč |
| 250 | 19,49232 Kč | 4 873,08 Kč |
| 500 | 18,68608 Kč | 9 343,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,91376 Kč | 17 913,76 Kč |
| 2 000 | 17,17375 Kč | 34 347,50 Kč |
| 3 000 | 16,75538 Kč | 50 266,14 Kč |
| 5 000 | 16,24306 Kč | 81 215,30 Kč |
| 7 000 | 15,91431 Kč | 111 400,17 Kč |
| 10 000 | 15,73189 Kč | 157 318,90 Kč |
| Unit Price without VAT: | 27,37000 Kč |
|---|---|
| Unit Price with VAT: | 33,11770 Kč |











