


ASTX-H11-25.000MHZ-T | |
|---|---|
DigiKey Part Number | 535-12039-2-ND - Tape & Reel (TR) 535-12039-1-ND - Cut Tape (CT) 535-12039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASTX-H11-25.000MHZ-T |
Description | XTAL OSC TCXO 25.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASTX-H11-25.000MHZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 75°C | |
Current - Supply (Max) | 5.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,99000 Kč | 91,99 Kč |
| 10 | 79,92700 Kč | 799,27 Kč |
| 25 | 75,59480 Kč | 1 889,87 Kč |
| 50 | 72,46680 Kč | 3 623,34 Kč |
| 100 | 69,47130 Kč | 6 947,13 Kč |
| 250 | 67,63364 Kč | 16 908,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 60,39645 Kč | 60 396,45 Kč |
| 2 000 | 57,90992 Kč | 115 819,84 Kč |
| 3 000 | 56,50416 Kč | 169 512,48 Kč |
| Unit Price without VAT: | 91,99000 Kč |
|---|---|
| Unit Price with VAT: | 111,30790 Kč |





