Parametric Equivalent



AST3TQ-V-30.720MHZ-28 | |
|---|---|
DigiKey Part Number | 535-12714-ND |
Manufacturer | |
Manufacturer Product Number | AST3TQ-V-30.720MHZ-28 |
Description | XTAL OSC VCTCXO 30.7200MHZ LVCMO |
Customer Reference | |
Detailed Description | 30.72 MHz VCTCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AST3TQ-V-30.720MHZ-28 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,92000 Kč | 494,92 Kč |
| 10 | 430,16500 Kč | 4 301,65 Kč |
| 25 | 406,86560 Kč | 10 171,64 Kč |
| 50 | 390,10080 Kč | 19 505,04 Kč |
| 100 | 374,05420 Kč | 37 405,42 Kč |
| 250 | 353,87760 Kč | 88 469,40 Kč |
| 500 | 351,45402 Kč | 175 727,01 Kč |
| Unit Price without VAT: | 494,92000 Kč |
|---|---|
| Unit Price with VAT: | 598,85320 Kč |


