AST3TQ-V-30.720MHZ-28-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 494,92000 Kč
Datasheet
30.72 MHz VCTCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30.72 MHz VCTCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Abracon: Who We Are Today

AST3TQ-V-30.720MHZ-28-T5

DigiKey Part Number
AST3TQ-V-30.720MHZ-28-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AST3TQ-V-30.720MHZ-28-T5
Description
XTAL OSC VCTCXO 30.7200MHZ LVCMO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30.72 MHz VCTCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AST3TQ-V-30.720MHZ-28-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±280ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500271,92410 Kč135 962,05 Kč
Manufacturers Standard Package
Unit Price without VAT:271,92410 Kč
Unit Price with VAT:329,02816 Kč