



ASR433.92E-T | |
|---|---|
DigiKey Part Number | 535-9280-2-ND - Tape & Reel (TR) 535-9280-1-ND - Cut Tape (CT) 535-9280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASR433.92E-T |
Description | SAW RES 433.9200MHZ SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 433.92 MHz SAW Resonator -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ASR433.92E-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | SAW | |
Frequency | 433.92 MHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height | 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 42,73150 Kč | 42 731,50 Kč |
| 5 000 | 42,05824 Kč | 210 291,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,73000 Kč | 70,73 Kč |
| 10 | 53,97200 Kč | 539,72 Kč |
| 100 | 53,34490 Kč | 5 334,49 Kč |
| 250 | 50,44928 Kč | 12 612,32 Kč |
| 500 | 50,24214 Kč | 25 121,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,91000 Kč | 69,91 Kč |
| 10 | 53,34700 Kč | 533,47 Kč |
| 100 | 52,72660 Kč | 5 272,66 Kč |
| 250 | 49,86448 Kč | 12 466,12 Kč |
| 500 | 49,65976 Kč | 24 829,88 Kč |
| Unit Price without VAT: | 69,91000 Kč |
|---|---|
| Unit Price with VAT: | 84,59110 Kč |





