



ASR433.42E-T | |
|---|---|
DigiKey Part Number | 535-9279-2-ND - Tape & Reel (TR) 535-9279-1-ND - Cut Tape (CT) 535-9279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASR433.42E-T |
Description | SAW RES 433.4200MHZ SMD |
Customer Reference | |
Detailed Description | 433.42 MHz SAW Resonator -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ASR433.42E-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | SAW | |
Frequency | 433.42 MHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height | 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 43,73921 Kč | 43 739,21 Kč |
| 2 000 | 43,28512 Kč | 86 570,24 Kč |
| 3 000 | 42,87777 Kč | 128 633,31 Kč |
| 5 000 | 41,57072 Kč | 207 853,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,73000 Kč | 70,73 Kč |
| 10 | 61,38200 Kč | 613,82 Kč |
| 25 | 58,04760 Kč | 1 451,19 Kč |
| 50 | 55,64360 Kč | 2 782,18 Kč |
| 100 | 53,34490 Kč | 5 334,49 Kč |
| 250 | 50,56380 Kč | 12 640,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,91000 Kč | 69,91 Kč |
| 10 | 60,67000 Kč | 606,70 Kč |
| 25 | 57,37480 Kč | 1 434,37 Kč |
| 50 | 54,99860 Kč | 2 749,93 Kč |
| 100 | 52,72660 Kč | 5 272,66 Kč |
| 250 | 49,97768 Kč | 12 494,42 Kč |
| Unit Price without VAT: | 69,91000 Kč |
|---|---|
| Unit Price with VAT: | 84,59110 Kč |



